BAS19LT1G
Checking distributor stock and pricing after the page loads.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |