Rectifier Diode Schottky 0.07A 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
Rochester Electronics BAS70-04LT1G technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23-3 |
| Current Rating | 2uA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.