
BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-23
Checking distributor stock and pricing after the page loads.
Rochester Electronics BAT54C technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
