Dual-element silicon signal diode with a 30V DC rated voltage and 200mA current rating. Features a low capacitance of 10pF and is housed in a miniature SOT-23-3 (TO-236) package. This component is halogen-free, lead-free, and REACH SVHC compliant, supplied in bulk packaging.
Rochester Electronics BAT54CLT1G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.