BAT54CTT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SC-75
Rochester Electronics BAT54CTT1G technical specifications.
| Package/Case | SC |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.