Schottky diode, 30V DC rated voltage, 200mA forward current rating. Features 10pF capacitance and SOT-23 package. Halogen-free and lead-free construction, compliant with REACH SVHC. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Rochester Electronics BAT54LT1G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.