Schottky diode featuring a 30V DC rated voltage and 200mA current rating. This general-purpose rectifier offers a low capacitance of 10pF. Packaged in a compact SOT-323 surface-mount case, it is supplied in bulk packaging. The component is both lead-free and halogen-free, with REACH SVHC compliance.
Rochester Electronics BAT54SWT1G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-323 |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.