0.2 A, SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 425-04, 2 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |