The BAT54WT1G is a general purpose rectifier diode with a capacitance of 10pF and a current rating of 200mA. It is packaged in a halogen-free and lead-free SOT-323 case. The diode is rated for a DC voltage of 30V and is suitable for use in a variety of applications. It is available in bulk packaging and meets the requirements for standard polarity. The diode is manufactured by Rochester Electronics and is compliant with relevant industry standards.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | SOT-323 |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 30V |
| RoHS | Compliant |