Silicon signal diode with a 200mA current rating and 30V DC rated voltage. Features 10pF capacitance and standard polarity. This miniature, 2-pin diode is halogen-free, lead-free, REACH SVHC compliant, and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |