Diode Small Signal Switching 70V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: BAV70TT1G)
Rochester Electronics BAV70TT1G technical specifications.
| Package/Case | SC |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
No datasheet is available for this part.