0.2 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 463-01, SC-75, 3 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics BAW56TT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |