Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SC-70 T/R / DIODE ARRAY GP 70V 200MA SC75
Rochester Electronics BAW56WT1G technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
No datasheet is available for this part.