1500mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |