100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | -65V |
| RoHS | Not Compliant |