
100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
