800mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR
Checking distributor stock and pricing after the page loads.
Rochester Electronics BC80840MTF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.