ON Semi BC817-16LT1G NPN Bipolar Transistor; 0.5 A; 45 V; 3-Pin SOT-23
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS | Compliant |