ON Semi BC847BLT3G NPN Bipolar Transistor; 0.1 A; 45 V; 3-Pin SOT-23
Rochester Electronics BC847BLT3G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
No datasheet is available for this part.