100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN
Rochester Electronics BC847CTT1G technical specifications.
| Package/Case | SC |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.