BC Series 30 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23-3
Rochester Electronics BC849CLT1G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.