100mA, 30V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-70, SC-88, 6 PIN
Rochester Electronics BC858BDW1T1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.