ON Semi BC858BWT1G PNP Bipolar Transistor; 0.1 A; 30 V; 3-Pin SC-70
Rochester Electronics BC858BWT1G technical specifications.
| Package/Case | SOT-323 |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
No datasheet is available for this part.