ON Semi BC858CLT3G PNP Bipolar Transistor; 0.1 A; 30 V; 3-Pin SOT-23
Rochester Electronics BC858CLT3G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
No datasheet is available for this part.