
BCP56 Series 80 V 1 A SMT NPN Medium Power Transistor - SOT-223
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Current Rating | 1.2A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |