ON Semi BCP56-10T1G NPN Bipolar Transistor; 1 A; 80 V SOT-223
Rochester Electronics BCP56-10T1G technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.