1A, 20V, NPN, Si, POWER TRANSISTOR, SOT-223, 4 PIN
Rochester Electronics BCP68E6327 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics BCP68E6327 to view detailed technical specifications.
No datasheet is available for this part.