BCW Series 32 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23
Rochester Electronics BCW30LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -32V |
| RoHS | Compliant |
No datasheet is available for this part.