100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR
Rochester Electronics BCW60BE6327 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.