BCW66 Series 45 V 800 mA SMT NPN General Purpose Transistor - SOT-23-3
Checking distributor stock and pricing after the page loads.
Rochester Electronics BCW66GLT1G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 800mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
No datasheet is available for this part.