
Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
Rochester Electronics BCX19LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BCX19LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
