1000mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-89, 3 PIN
Rochester Electronics BCX54-10 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.