1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 1213, 3 PIN
Rochester Electronics BCX56-10R1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics BCX56-10R1 to view detailed technical specifications.
No datasheet is available for this part.