Transistor, Bipolar, Si, NPN, Medium Power, VCEO 45VDC, IC 1.5A, PD 12.5W, TO-225AA
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 45V |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| DC Rated Voltage | 45V |
| RoHS | Compliant |