1.5 A, 80 V PNP Bipolar Power Transistor
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -80V |
| RoHS | Compliant |