3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN
Rochester Electronics BD241CTU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 115V |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 40W |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.