Trans GP BJT PNP 80V 3A 40000mW 3-Pin(3+Tab) TO-220AB Tube
Rochester Electronics BD242BG technical specifications.
| Package/Case | TO-220 |
| Current Rating | -3A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | PNP |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
No datasheet is available for this part.