Trans GP BJT PNP 100V 3A 40mW 3-Pin(3+Tab) TO-220AB Tube
Rochester Electronics BD242CG technical specifications.
| Package/Case | TO-220 |
| Current Rating | -3A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
No datasheet is available for this part.