4A, 45V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN
Rochester Electronics BD437S technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | 45V |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
No datasheet is available for this part.