4A, 45V, PNP, Si, POWER TRANSISTOR, TO-126
Rochester Electronics BD438S technical specifications.
| Package/Case | TO-126 |
| Current Rating | -4A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -45V |
| RoHS | Not Compliant |
No datasheet is available for this part.