4A, 100V, NPN, Si, POWER TRANSISTOR, TO-126
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-126 |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |