The BRF1A16G is a 16-pin dual-line receiver IC from Rochester Electronics. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has four functions and is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The IC features differential input characteristics and is packaged in a R-PDSO-G16 package type.
Rochester Electronics BRF1A16G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.