The BSP742RI is an 8-pin dual inverter driver IC with a supply voltage range of 5 to 34V. It has a JEDEC package code of R-PDSO-G8, measuring 4mm in width and 5mm in length. The IC has 8 terminals and 1 function. It is available in a plastic SOP-8 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics BSP742RI technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 34 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | unknown |
| Military Spec | False |