600 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
Rochester Electronics BTB08-600CW3G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics BTB08-600CW3G to view detailed technical specifications.
No datasheet is available for this part.