10A BUF OR INV BASED PRPHL DRVR, PSSO2, TO-220, SMD-3
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.2 |
| Length | 9.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |