Trans GP BJT NPN 400V 5A 75000mW 3-Pin(3+Tab) TO-220AB Tube
Rochester Electronics BUL45D2G technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
No datasheet is available for this part.