5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN
Rochester Electronics BUT11TU technical specifications.
| Package/Case | TO-220 |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.