Checking distributor stock and pricing after the page loads.
Rochester Electronics BYW51-200G technical specifications.
| Package/Case | TO-220 |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.