This 250 mW surface-mount Zener diode regulates at a nominal 10 V and is housed in a 3-lead SOT-23 package. The datasheet specifies 10 V nominal Zener voltage at 5 mA, 20 Ω maximum Zener impedance at 5 mA, and 130 pF capacitance at 0 V and 1 MHz. Reverse leakage current is 0.2 µA maximum at 7 V, and forward voltage is 0.90 V maximum at 10 mA. It operates over a junction and storage temperature range of -65 °C to +150 °C and is supplied as a Pb-free, RoHS-compliant device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics BZX84C10LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rochester Electronics BZX84C10LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.