DIODE ZENER 15V 225MW SOT23-3 / Zener Diode Single 15V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
Rochester Electronics BZX84C15LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Unconfirmed |
No datasheet is available for this part.